
The UCC2804DTRG4 is a DC/DC controller from Texas Instruments, designed for boost and flyback topologies. It features a maximum output current of 1A and an output voltage of 1V. The device is packaged in a surface-mount SOIC package and operates over a temperature range of -40°C to 85°C. The UCC2804DTRG4 is compliant with RoHS regulations and is available in tape and reel packaging with a quantity of 2500 units per reel.
Sign in to ask questions about the Texas Instruments UCC2804DTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2804DTRG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 49% |
| Fall Time | 44ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2804DTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
