
The UCC28051 is a DC/DC controller from Texas Instruments, packaged in a SOP8 lead-free package. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 18V and is available in quantities of 75 per rail/tube packaging.
Sign in to ask questions about the Texas Instruments UCC28051DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28051DG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC28051 |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28051DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
