
The UCC28056ADBVR is an automotive DC/DC controller from Texas Instruments, operating between 8.5V and 34V. It features a 6-pin SOT-23 package and a temperature grade of AUTOMOTIVE. The device is designed to withstand temperatures from -40°C to 125°C, making it suitable for use in automotive applications.
Sign in to ask questions about the Texas Instruments UCC28056ADBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28056ADBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 34 |
| Input Voltage-Max | 34 |
| Input Voltage-Min | 8.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC28056ADBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.