The UCC28056BDBVR is an automotive DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 6 terminals and a dual terminal position. The device is packaged in a 6-pin LSSOP package with dimensions of 1.6mm width and 2.9mm length. It operates with a supply voltage of up to 34V and an input voltage range of 8.5V to 34V.
Sign in to ask questions about the Texas Instruments UCC28056BDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28056BDBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 34 |
| Input Voltage-Max | 34 |
| Input Voltage-Min | 8.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC28056BDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.