
The UCC2805DTRG4 is a DC/DC controller from Texas Instruments, available in a SOIC-8 package. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device features a maximum output current of 1A and a maximum output voltage of 1V. It is suitable for boost and flyback topologies and is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Texas Instruments UCC2805DTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2805DTRG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 44ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2805DTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
