
The UCC2805PWG4 is a 1A, 1V boost/flyback DC/DC controller from Texas Instruments. It operates at a maximum frequency of 1MHz and has a maximum operating temperature of 85°C. The device is packaged in a TSSOP8 package and is designed for surface mount applications. The UCC2805PWG4 is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments UCC2805PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2805PWG4 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 50% |
| Fall Time | 44ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | UCC2805 |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2805PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
