
The UCC28060DG4 is a DC/DC controller from Texas Instruments, packaged in a 16-pin SOIC package. It operates at a frequency of 500kHz and can handle a maximum supply voltage of 21V. The device has a nominal supply current of 5mA and a maximum power dissipation of 890mW. It is RoHS compliant and suitable for use in applications with operating temperatures ranging from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments UCC28060DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28060DG4 technical specifications.
| Package/Case | D |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 14V |
| Nominal Supply Current | 5mA |
| Operating Supply Current | 5mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 890mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Natural Interleaving™ |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28060DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
