
Natural Interleaved Dual-Phase Transition-Mode PFC Controller 16-SOIC -40 to 125
Sign in to ask questions about the Texas Instruments UCC28060DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28060DRG4 technical specifications.
| Package/Case | D |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 14V |
| Nominal Supply Current | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Natural Interleaving™ |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28060DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
