
The UCC28061DRG4 is a lead-free integrated circuit with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a package quantity of 2500 units, packaged in tape and reel. The device is RoHS compliant and features a natural interleaving series. It is not radiation hardened and has a weight of 0.004998 ounces.
Sign in to ask questions about the Texas Instruments UCC28061DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28061DRG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 14V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Natural Interleaving™ |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28061DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
