
Dual output current mode PWM controller featuring 1MHz switching frequency and 50% duty cycle. This power management IC supports a nominal input voltage of 14.5V and delivers 500mA output current with a 11.9V output voltage. Designed for surface mount applications, it operates within a temperature range of -40°C to 85°C and is RoHS compliant. The BICMOS technology enables low power operation with a fall time of 35ns.
Texas Instruments UCC2806DTR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 35ns |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.5V |
| Mount | Surface Mount |
| Nominal Input Voltage | 14.5V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 11.9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC2806 |
| Thickness | 1.58mm |
| Topology | Push-Pull |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2806DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
