
Dual output current mode PWM controller featuring 1MHz switching frequency and 50% duty cycle. This power management IC operates from an 8V to 14.5V supply, delivering up to 500mA per output with a 11.9V output voltage. Designed for surface mount applications, it offers a 35ns fall time and operates across a -40°C to 85°C temperature range. The component is RoHS compliant and packaged in a 16-SOIC for efficient integration.
Sign in to ask questions about the Texas Instruments UCC2806DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2806DWG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 35ns |
| Frequency | 1MHz |
| Input Current | 1mA |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.5V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 11.9V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UCC2806 |
| Topology | Push-Pull |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2806DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
