
The UCC2806MG4 is a dual DC/DC controller from Texas Instruments, featuring a boost and flyback topology. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device is packaged in a QSOP-16 package and is suitable for surface mount applications. It can handle a maximum supply voltage of 14.5V and has a maximum frequency of 1MHz.
Sign in to ask questions about the Texas Instruments UCC2806MG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2806MG4 technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 50% |
| Fall Time | 35ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500A |
| Output Voltage | 11.9V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC2806 |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2806MG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
