
The UCC28070DW is a DC/DC controller from Texas Instruments, packaged in a SOIC-20 package. It operates over a temperature range of -40°C to 125°C and has a maximum supply current of 20mA. The device is RoHS compliant and available in rail/Tube packaging.
Texas Instruments UCC28070DW technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 10.8V |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.017637oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28070DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
