
The UCC28070DWR is a 300kHz PFC controller from Texas Instruments, packaged in an SOIC-8 package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum power dissipation of 1.05W and a maximum supply voltage of 21V, with a minimum supply voltage of 10.8V. The UCC28070DWR has an operating supply current of 20mA.
Texas Instruments UCC28070DWR technical specifications.
| Package/Case | SOIC |
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 10.8V |
| Operating Supply Current | 20mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28070DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
