The UCC28070PWRG4 is a lead-free IC from Texas Instruments, packaged in a TSSOP package and available in quantities of 2000 per reel. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The IC has a maximum supply voltage of 21V and a minimum supply voltage of 10.8V.
Texas Instruments UCC28070PWRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 10.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28070PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
