
IC REG CTRLR BST FLYBK PWM 8SOIC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCC2807D-2G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Duty Cycle | 81% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 78% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 400mV |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2807D-2G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
