
The UCC28083DG4 is a dual 1A push-pull DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device has a maximum supply voltage of 15V and a maximum power dissipation of 650mW. The UCC28083DG4 is packaged in a SOP8 package and is available in quantities of 75 per rail/Tube.
Texas Instruments UCC28083DG4 technical specifications.
| Package/Case | D |
| Duty Cycle | 50% |
| Fall Time | 25ns |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 0V |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28083DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
