
The UCC28084D is a dual output DC/DC controller from Texas Instruments, packaged in a SOP8 package. It operates over a temperature range of -40°C to 85°C and is capable of handling a maximum power dissipation of 650mW. The device has two outputs, each capable of delivering up to 1A of current, and can operate at a maximum frequency of 1MHz. The UCC28084D is RoHS compliant and available in a lead-free package.
Texas Instruments UCC28084D technical specifications.
| Package/Case | D |
| Duty Cycle | 50% |
| Fall Time | 25ns |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 0V |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 500mV |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28084D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
