
The UCC28086 is a dual push-pull DC/DC controller with an output current rating of 1kA. It operates within a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 15V. The device is packaged in a SOP8 package and is available in quantities of 2500. The UCC28086 is compliant with RoHS regulations and is suitable for use in a variety of power management applications.
Sign in to ask questions about the Texas Instruments UCC28086DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28086DRG4 technical specifications.
| Package/Case | D |
| Duty Cycle | 50% |
| Fall Time | 25ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Number of Outputs | 2 |
| Output Current | 1kA |
| Output Voltage | 500mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC28086 |
| Topology | Push-Pull |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28086DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
