
The UCC28089 is a dual 1A push-pull DC/DC controller with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It operates on a supply voltage range of 8V to 14V and has a maximum frequency of 1MHz. The device is packaged in a SOIC package and is RoHS compliant. It is suitable for use in surface mount applications.
Sign in to ask questions about the Texas Instruments UCC28089DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28089DRG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 13ns |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28089DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
