
The UCC2808APWTR-2 is a TSSOP-8 DC/DC controller from Texas Instruments, operating between -40°C and 85°C. It features a push-pull topology with a maximum frequency of 1MHz and a maximum supply voltage of 15V. This device is RoHS compliant and lead free, packaged in tape and reel quantities of 2000. It has a single output phase with two outputs, each capable of 1A at 500mV.
Sign in to ask questions about the Texas Instruments UCC2808APWTR-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2808APWTR-2 technical specifications.
| Package/Case | TSSOP |
| Clock Sync | No |
| Duty Cycle | 50% |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Voltage | 500mV |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2808APWTR-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
