
The UCC2808AQDR-1EP is a dual push-pull DC/DC controller from Texas Instruments. It operates at a maximum frequency of 1MHz and a maximum supply voltage of 15V. The device is packaged in a SOP8 package and is RoHS compliant. The UCC2808AQDR-1EP has a maximum output current of 1A and an output voltage of 500mV. It has a maximum operating temperature range of -40°C to 125°C.
Texas Instruments UCC2808AQDR-1EP technical specifications.
| Package/Case | D |
| Duty Cycle | 50% |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Nominal Supply Current | 1mA |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 500mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2808AQDR-1EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
