
The UCC2808AQDR-1Q1 is a dual DC/DC controller from Texas Instruments with a nominal supply current of 1mA and a maximum supply voltage of 15V. It operates over a temperature range of -40°C to 125°C and is available in a SOP8 package. The device is RoHS compliant and features a push-pull topology with a maximum output current of 1A and an output voltage of 500mV. It can operate at a maximum frequency of 1MHz and has a fall time of 25ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCC2808AQDR-1Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Duty Cycle | 50% |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Nominal Supply Current | 1mA |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 500mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2808AQDR-1Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
