
Texas Instruments UCC2809P-2G4 technical specifications.
| Package/Case | VSSOP |
| Duty Cycle | 70% |
| Lead Free | Contains Lead |
| Max Duty Cycle | 70% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 80mA |
| Output Voltage | 800mV |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC2809-2 |
| Topology | Boost, Flyback |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2809P-2G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
