
The UCC2809PTR-2G4 is a DC/DC controller from Texas Instruments, available in a VSSOP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features a single output with a maximum current of 80mA and a maximum output voltage of 800mV. It is suitable for boost and flyback topologies and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCC2809PTR-2G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSSOP |
| Duty Cycle | 70% |
| Lead Free | Lead Free |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 80mA |
| Output Voltage | 800mV |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2809PTR-2G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
