
Economy low power BiCMOS 1MHz current mode PWM controller for DC/DC conversion. Features 50% maximum duty cycle, 9.4V/7.4V UVLO, and a single positive output. Operates from 0V to 12V supply with 500µA nominal supply current. Packaged in an 8-SOIC surface mount package, suitable for Boost and Flyback topologies. Extended operating temperature range from -40°C to 85°C.
Texas Instruments UCC2813D-1 technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 50% |
| Fall Time | 44ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Nominal Supply Current | 500uA |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2813D-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
