
The UCC2813D-2 is a single output DC/DC controller with a maximum output current of 1A and output voltage of 1V. It operates within a temperature range of -40°C to 85°C and is compatible with lead-free processes. The device is packaged in a surface mount SOIC package and is available in quantities of 75. It is compliant with RoHS regulations and is suitable for use in boost and flyback topologies.
Texas Instruments UCC2813D-2 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 44ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Nominal Supply Current | 500uA |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2813D-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
