
Economy low power BICMOS current mode PWM controller operating at 1MHz with a fixed 50% duty cycle. Features 4.1V/3.6V UVLO thresholds and a nominal supply current of 500µA. Designed for Boost and Flyback topologies, this surface mount SOIC package component offers a maximum operating voltage of 12V and an output current of 1A. Operating temperature range is -40°C to 85°C.
Texas Instruments UCC2813D-5 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 44ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Nominal Supply Current | 500uA |
| Number of Outputs | 1 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 10V |
| Output Current | 1A |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2813D-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
