
The UCC2813PW-2G4 is a DC/DC controller with a TSSOP8 package, surface mount, and a maximum operating temperature range of -40°C to 85°C. It can handle a maximum supply voltage of 12V and has an output current of 1A. The device operates at a maximum frequency of 1MHz and has a fall time of 44ns. The UCC2813PW-2G4 is RoHS compliant and available in a rail/Tube packaging with 150 units per package.
Texas Instruments UCC2813PW-2G4 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 100% |
| Fall Time | 44ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC2813-2 |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2813PW-2G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
