
The UCC2817APWG4 is a DC/DC controller from Texas Instruments, available in a TSSOP package. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is lead-free and suitable for use in applications with a maximum supply voltage of 18V.
Sign in to ask questions about the Texas Instruments UCC2817APWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2817APWG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2817APWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
