
The UCC2817DTRG4 is a DC/DC controller from Texas Instruments, packaged in a D package, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 17V and a minimum supply voltage of 12V, with a nominal supply current of 4mA. The device is lead free and RoHS compliant, with a packaging quantity of 2500 units per reel.
Sign in to ask questions about the Texas Instruments UCC2817DTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2817DTRG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 12V |
| Nominal Supply Current | 4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC2817 |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2817DTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
