
The UCC2818DG4 is a DC/DC controller from Texas Instruments, available in a D-package with a lead-free finish. Operating within a temperature range of -40°C to 85°C, this device is suitable for applications requiring a supply voltage between 12V and 17V. The UCC2818DG4 is packaged in quantities of 40 and is available in rail/Tube packaging. This device is compliant with RoHS regulations and is not radiation hardened.
Texas Instruments UCC2818DG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
No datasheet is available for this part.
