
The UCC2818DWG4 is a DC/DC controller from Texas Instruments, packaged in a SOIC package, suitable for operation between -40°C and 85°C. It is compliant with RoHS regulations. The device can handle supply voltages between 12V and 17V. It is available in quantities of 40, packaged in rail or tube packaging. The device is not radiation hardened.
Sign in to ask questions about the Texas Instruments UCC2818DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2818DWG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2818DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
