
The UCC2818PWG4 is a DC/DC controller from Texas Instruments. It is packaged in a lead-free, green plastic SOIC-16 package. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The UCC2818PWG4 can handle supply voltages between 12V and 17V.
Sign in to ask questions about the Texas Instruments UCC2818PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2818PWG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 12V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2818PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
