The UCC2819A is a DC/DC controller IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a TSSOP16 package and is compliant with RoHS regulations. The device operates within a supply voltage range of 10.8V to 17V and is suitable for use in applications where lead-free components are not required.
Sign in to ask questions about the Texas Instruments UCC2819APWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2819APWRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 10.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC2819A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2819APWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.