Power Factor Correction PREREGUL 0.15mA 115KHz 16-Pin SOIC Tube
Texas Instruments UCC2819DG4 technical specifications.
| Package/Case | D |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 10.8V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC2819 |
| Weight | 0.004998oz |
| RoHS | Compliant |
No datasheet is available for this part.