
The UCC28220 is a dual flyback controller with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a maximum supply voltage of 14.5V and a maximum output current of 100A. The device is available in a TSSOP package and is RoHS compliant. The UCC28220 has a maximum frequency of 2MHz and a maximum duty cycle of 90%. It is not radiation hardened.
Texas Instruments UCC28220PWG4 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 77% |
| Fall Time | 10ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 90% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.5V |
| Number of Outputs | 2 |
| Output Current | 100A |
| Output Voltage | 400mV |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC28220 |
| Topology | Flyback |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28220PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
