
The UCC28220PWRG4 is a dual flyback DC/DC controller from Texas Instruments. It operates at a maximum frequency of 2MHz and can supply up to 100A of output current. The device is packaged in a TSSOP20 package and is RoHS compliant. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The UCC28220PWRG4 is suitable for use in a variety of applications, including power supplies and DC/DC converters.
Sign in to ask questions about the Texas Instruments UCC28220PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28220PWRG4 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 90% |
| Fall Time | 10ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 90% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.5V |
| Number of Outputs | 2 |
| Output Current | 100A |
| Output Voltage | 400mV |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC28220 |
| Topology | Flyback |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28220PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
