0.2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO12, 3 X 2 MM, GREEN, PLASTIC, MO-229, SON-12
Sign in to ask questions about the Texas Instruments UCC28230DRNTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28230DRNTG4 technical specifications.
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 17V |
| Number of Outputs | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC28230 |
| Topology | Push-Pull |
| Weight | 0.000575oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28230DRNTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.