The UCC28231 is a 4-output DC/DC controller with a maximum frequency of 1MHz and a maximum operating temperature of 125°C. It is RoHS compliant and available in a tape and reel packaging with 250 units per package. The device has a duty cycle of 100% and is not radiation hardened. It is suitable for use in applications where high frequency and high temperature operation are required.
Sign in to ask questions about the Texas Instruments UCC28231DRNTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28231DRNTG4 technical specifications.
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 17V |
| Number of Outputs | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC28231 |
| Topology | Push-Pull |
| Weight | 0.000575oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28231DRNTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.