
Advanced PWM controller for bus converters, featuring a 3.3V precision reference voltage. Operates with a 1MHz switching frequency and 100% maximum duty cycle. Supports up to 17V maximum supply voltage and delivers up to 10mA maximum output current. Designed for push-pull topologies, this integrated circuit is housed in a 14-TSSOP package with SMD/SMT termination. Operating temperature range spans from -55°C to 125°C.
Sign in to ask questions about the Texas Instruments UCC28231PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28231PW technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 100% |
| Frequency | 1MHz |
| Input Current | 1.5mA |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Input Voltage | 17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 3.3V |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 7V |
| Number of Outputs | 4 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UCC28231 |
| Termination | SMD/SMT |
| Topology | Push-Pull |
| Weight | 0.002078oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28231PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
