
Advanced PWM controller for half-bridge and full-bridge topologies, featuring 100% maximum duty cycle and 20.3V output voltage. This surface-mount TSSOP package IC operates from a 12V supply voltage, with a maximum of 17V, and delivers 20mA output current. It supports synchronous rectification and offers a fast 8ns fall time, suitable for offline applications with pre-bias operation. The device operates across a wide temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments UCC28251PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28251PW technical specifications.
| Package/Case | TSSOP |
| Clock Sync | No |
| Duty Cycle | 100% |
| Fall Time | 8ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 12V |
| Output Configuration | Positive |
| Output Current | 20mA |
| Output Type | PWM |
| Output Voltage | 20.3V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC28251 |
| Supply Current | 2mA |
| Synchronous Rectifier | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28251PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
