
Advanced PWM controller for half-bridge and full-bridge topologies, featuring pre-bias operation for offline applications. This surface mount integrated circuit offers a maximum operating frequency of 945kHz and a 100% maximum duty cycle. It operates from a 12V supply voltage, with a maximum of 17V, and provides two positive PWM outputs. The component is housed in a 20-TSSOP package, supports synchronous rectification, and operates across a temperature range of -40°C to 125°C.
Texas Instruments UCC28251PWR technical specifications.
| Package/Case | TSSOP |
| Clock Sync | No |
| Duty Cycle | 100% |
| Fall Time | 8ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 945kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 12V |
| Output Configuration | Positive |
| Output Current | 20mA |
| Output Type | PWM |
| Output Voltage | 20.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28251PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
