
Adjustable DC/DC controller IC with a single output, designed for power management applications. Features a wide input voltage range from 3V to 12V and an adjustable output voltage from 1.5V to 9V. Offers a maximum output current of 2.5mA and an operating supply current of 1.2mA. Packaged in an 8-pin SOIC (D) with dimensions of 4.9mm (L) x 3.91mm (W) x 1.58mm (H). Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments UCC2837DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2837DG4 technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5mA |
| Max Output Voltage | 9V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 1.2mA |
| Output Current | 2.5mA |
| Output Type | Adjustable |
| Output Voltage | 1.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC2837 |
| Weight | 0.002469oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2837DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
