
Ultra-low-dropout (LDO) voltage regulator, adjustable output, positive polarity, 3A maximum output current. Features 400mV dropout voltage at 3A, 2.5% accuracy, and a maximum input voltage of 9V. Operates from -40°C to +85°C with reverse current protection. Packaged in a TO-263-6 (DDPAK) surface-mount case, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCC283TDTR-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2.5% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 400mV |
| Height | 4.58mm |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 4A |
| Max Input Voltage | 9V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 8.5V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 8.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC283TDTR-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
