
Negative linear voltage regulator IC, offering a fixed -12V output at up to 500mA. Features a low dropout voltage of 150mV and an accuracy of 2.5%. Operates within a -3.2V to -15V input voltage range and a -40°C to 85°C temperature range. Packaged in an 8-SOIC case, this lead-free and RoHS compliant component is ideal for power management applications.
Sign in to ask questions about the Texas Instruments UCC284DP-12G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC284DP-12G4 technical specifications.
| Accuracy | 2.5% |
| Package/Case | D |
| Dropout Voltage | 150mV |
| Input Bias Current | 220uA |
| Lead Free | Lead Free |
| Min Current Limit | 700mA |
| Max Input Voltage | -15V |
| Min Input Voltage | -3.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | -12V |
| Min Output Voltage | -12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -12V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC284DP-12G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
