
Negative adjustable low-dropout voltage regulator, offering 500mA output current with a dropout voltage of 250mV. Features an adjustable output voltage range from -1.2V to -15V, with a maximum input voltage of -15V. Operates across a temperature range of -40°C to +85°C with 2.5% accuracy and a quiescent current of 200µA. Packaged in an 8-SOIC (D) case, this lead-free and RoHS compliant component is supplied in tubes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCC284DP-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2.5% |
| Package/Case | D |
| Dropout Voltage | 250mV |
| Input Bias Current | 200uA |
| Lead Free | Lead Free |
| Min Current Limit | 700mA |
| Max Input Voltage | -15V |
| Min Input Voltage | -3.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | -15V |
| Min Output Voltage | -1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | -15V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | -1.23V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC284DP-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
