
Adjustable negative linear voltage regulator, offering a 500mA maximum output current. Features a low dropout voltage of 250mV and an adjustable output voltage range from -1.2V to -15V. Operates within a temperature range of -40°C to +85°C with a maximum input voltage of -15V. Accuracy is rated at 2.5%, with a quiescent current of 200µA. Packaged in an 8-SOIC case, this RoHS compliant component is lead-free.
Sign in to ask questions about the Texas Instruments UCC284DP-ADJG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC284DP-ADJG4 technical specifications.
| Accuracy | 2.5% |
| Package/Case | D |
| Dropout Voltage | 250mV |
| Input Bias Current | 200uA |
| Lead Free | Lead Free |
| Min Current Limit | 700mA |
| Max Input Voltage | -15V |
| Min Input Voltage | -3.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | -15V |
| Min Output Voltage | -1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | -15V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reference Voltage | -1.23V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC284DP-ADJG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
