Negative fixed output voltage regulator IC, providing a stable -5V output with 500mA maximum output current. Features a low 200mV dropout voltage and 2.5% accuracy. Operates within a -3.2V to -15V input voltage range. Packaged in an 8-pin SOIC (PDSO8) for surface mounting, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments UCC284DPTR-5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC284DPTR-5G4 technical specifications.
| Accuracy | 2.5% |
| Package/Case | D |
| Dropout Voltage | 200mV |
| Input Bias Current | 200uA |
| Lead Free | Contains Lead |
| Min Current Limit | 700mA |
| Max Input Voltage | -15V |
| Min Input Voltage | -3.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | -5V |
| Min Output Voltage | -5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC284DPTR-5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.