
Adjustable negative linear voltage regulator, offering 500mA output current with a low dropout voltage of 250mV. Features an adjustable output voltage range from -1.2V to -15V, with a maximum input voltage of -15V. Operates across a temperature range of -40°C to +85°C, with 2.5% accuracy. Packaged in an 8-SOIC (D) case, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments UCC284DPTR-ADJG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC284DPTR-ADJG4 technical specifications.
| Accuracy | 2.5% |
| Package/Case | D |
| Dropout Voltage | 250mV |
| Input Bias Current | 200uA |
| Lead Free | Lead Free |
| Min Current Limit | 700mA |
| Max Input Voltage | -15V |
| Min Input Voltage | -3.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | -15V |
| Min Output Voltage | -1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | -15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reference Voltage | -1.23V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC284DPTR-ADJG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
